MFR Recommended

HMC1010LP4ETR | |
|---|---|
DigiKey Part Number | 1127-1180-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1010LP4ETR |
Description | IC RF DETECT 0HZ-3.9GHZ 24QFN |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 0Hz ~ 3.9GHz -50dBm ~ 10dBm ±1dB 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC1010LP4ETR Models |
Category | Accuracy ±1dB |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 50 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 0Hz ~ 3.9GHz | Package / Case 24-VFQFN Exposed Pad |
RF Type General Purpose | Supplier Device Package 24-QFN (4x4) |
Input Range -50dBm ~ 10dBm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMC1120LP4ETR | Analog Devices Inc. | 1.095 | 1127-2833-1-ND | 18,06000 € | MFR Recommended |


