
HMC1120LP4ETR | |
|---|---|
DigiKey Part Number | 1127-2833-2-ND - Tape & Reel (TR) 1127-2833-1-ND - Cut Tape (CT) 1127-2833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1120LP4ETR |
Description | IC RF DETECT 0HZ-3.9GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 0Hz ~ 3.9GHz -60dBm ~ 8dBm ±1dB 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC1120LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 3.9GHz | |
RF Type | - | |
Input Range | -60dBm ~ 8dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | 100 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 € | 18,06 € |
| 10 | 14,43100 € | 144,31 € |
| 25 | 13,52480 € | 338,12 € |
| 100 | 12,83440 € | 1.283,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,76816 € | 5.884,08 € |
| Unit Price without VAT: | 18,06000 € |
|---|---|
| Unit Price with VAT: | 21,49140 € |




