Parametric Equivalent

FIDO5110CBCZ | |
|---|---|
DigiKey Part Number | 505-FIDO5110CBCZ-ND |
Manufacturer | |
Manufacturer Product Number | FIDO5110CBCZ |
Description | REM SWITCH SOFTWARE ENABLED |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY MII, RMII Interface 144-CSPBGA (10x10) |
Datasheet | Datasheet |
Category | Interface MII, RMII |
Manufacturer Analog Devices Inc. | Standards IEEE 802.3, 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 1.08V ~ 1.32V, 2.97V ~ 3.63V |
Part Status Obsolete | Current - Supply 48mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C |
Protocol Ethernet | Package / Case 144-LFBGA, CSPBGA |
Function Switch | Supplier Device Package 144-CSPBGA (10x10) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FIDO5210CBCZ | Analog Devices Inc. | 210 | 505-FIDO5210CBCZ-ND | 40,55000 € | Parametric Equivalent |


