Similar
Similar

EVAL01-HMCAD1040 | |
|---|---|
DigiKey Part Number | 1127-2794-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMCAD1040 |
Description | BOARD EVALUATION HMCAD1040-80 |
Customer Reference | |
Detailed Description | HMCAD1040 EasyBoard™ 10 Bit 65M, 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 2 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 65M, 80M | |
Data Interface | Parallel | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | HMCAD1040 | |
Contents | Board(s) | |
Note | - |


