
AD9635-125EBZ | |
|---|---|
DigiKey Part Number | 505-AD9635-125EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9635-125EBZ |
Description | BOARD EVAL FOR AD9635-125 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9635 - 12 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | LVDS, Serial, SPI | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 229mW @ 125MSPS | |
Utilized IC / Part | AD9635 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,19000 € | 347,19 € |
| Unit Price without VAT: | 347,19000 € |
|---|---|
| Unit Price with VAT: | 413,15610 € |

