


EVAL-LT8418-BZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LT8418-BZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LT8418-BZ |
Description | EVAL BOARD FOR LT8418 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8418 - H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | H-Bridge Driver (External FET) | |
Embedded | No | |
Utilized IC / Part | LT8418 | |
Primary Attributes | 80V Input Voltage | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,98000 € | 127,98 € |
| Unit Price without VAT: | 127,98000 € |
|---|---|
| Unit Price with VAT: | 152,29620 € |



