LT8418 - Half H-Bridge Driver (External FET) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT8418 - Half H-Bridge Driver (External FET) Power Management Evaluation Board
LT8418 100 V Half-Bridge GaN Driver from Analog Devices PIO | DigiKey

EVAL-LT8418-AZ

DigiKey Part Number
505-EVAL-LT8418-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LT8418-AZ
Description
EVAL BOARD FOR LT8418
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT8418 - Half H-Bridge Driver (External FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Half H-Bridge Driver (External FET)
Embedded
No
Utilized IC / Part
LT8418
Primary Attributes
80V Input Voltage
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1149,16000 €149,16 €
Manufacturers Standard Package
Unit Price without VAT:149,16000 €
Unit Price with VAT:177,50040 €