
EVAL-CN0588-EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0588-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0588-EBZ |
Description | MEMS BASED IEPE SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL1002 - Accelerometer, 1 Axis Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, 1 Axis | |
Sensing Range | ±50g | |
Interface | Analog | |
Sensitivity | 60mV/g | |
Voltage - Supply | 3V ~ 5.25V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADXL1002 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,12000 € | 284,12 € |
| Unit Price without VAT: | 284,12000 € |
|---|---|
| Unit Price with VAT: | 338,10280 € |



