


EVAL-CN0532-EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0532-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0532-EBZ |
Description | MEMS IEPE VIBRATION SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL1002 Circuits from the Lab™ Vibration, Accelerometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration, Accelerometer | |
Sensing Range | ±50g | |
Interface | - | |
Sensitivity | 40mV/g | |
Voltage - Supply | 10V ~ 30V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADXL1002 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,61000 € | 89,61 € |
| Unit Price without VAT: | 89,61000 € |
|---|---|
| Unit Price with VAT: | 106,63590 € |









