
EVAL-ADT7310EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADT7310EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADT7310EBZ |
Description | BOARD EVAL FOR ADT7310 |
Customer Reference | |
Detailed Description | ADT7310 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Serial, SPI |
Manufacturer Analog Devices Inc. | Sensitivity ±0.5°C |
Packaging Box | Voltage - Supply 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Embedded No |
Sensor Type Temperature | Contents Board(s) |
Sensing Range -55°C ~ 150°C | Utilized IC / Part ADT7310 |


