
EVAL-ADG772EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADG772EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADG772EBZ |
Description | EVAL BOARD FOR ADG772 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADG772 - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | - | |
Utilized IC / Part | ADG772 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,85000 € | 74,85 € |
| Unit Price without VAT: | 74,85000 € |
|---|---|
| Unit Price with VAT: | 89,07150 € |



