
ADG772BCPZ-1REEL | |
|---|---|
DigiKey Part Number | 505-ADG772BCPZ-1REELTR-ND - Tape & Reel (TR) 505-ADG772BCPZ-1REELCT-ND - Cut Tape (CT) 505-ADG772BCPZ-1REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG772BCPZ-1REEL |
Description | IC SWITCH SPDTX2 6.7OHM 12LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 6.7Ohm (Typ) 12-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG772BCPZ-1REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 6.7Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12.5ns, 9.5ns | |
-3db Bandwidth | 630MHz | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2.4pF, 6.9pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 12-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,20200 € | 22,02 € |
| 25 | 1,88360 € | 47,09 € |
| 100 | 1,52310 € | 152,31 € |
| 250 | 1,34604 € | 336,51 € |
| 500 | 1,23712 € | 618,56 € |
| 1.000 | 1,14591 € | 1.145,91 € |
| 2.500 | 1,11201 € | 2.780,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,11201 € | 5.560,05 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |



