
EVAL-ADE7752EBZ | |
|---|---|
DigiKey Part Number | EVAL-ADE7752EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADE7752EBZ |
Description | EVAL BOARD FOR ADE7752 |
Customer Reference | |
Detailed Description | ADE7752 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADE7752 |
Packaging Box | Primary Attributes 3-Ph, 240 VAC, Real Power Frequency Outputs |
Part Status Discontinued at DigiKey | Secondary Attributes Direct Drive for Electromechanical Counters and 2-Ph Stepper Motors |
Type Power Management | Contents Board(s) |
Function Energy/Power Meter |


