


ADE7752AARZ-RL | |
|---|---|
DigiKey Part Number | 505-ADE7752AARZ-RLTR-ND - Tape & Reel (TR) 505-ADE7752AARZ-RLCT-ND - Cut Tape (CT) 505-ADE7752AARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE7752AARZ-RL |
Description | IC ENERGY METERING 3PHASE 24SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADE7752AARZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | 450kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2.4V | |
Voltage - I/O Low | 0.8V | |
Current - Supply | 6mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,59000 € | 13,59 € |
| 10 | 10,76600 € | 107,66 € |
| 25 | 10,05960 € | 251,49 € |
| 100 | 9,59890 € | 959,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,76195 € | 8.761,95 € |
| Unit Price without VAT: | 13,59000 € |
|---|---|
| Unit Price with VAT: | 16,17210 € |

