
EVAL-ADAU1466Z | |
|---|---|
DigiKey Part Number | 505-EVAL-ADAU1466Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADAU1466Z |
Description | EVAL BOARD FOR ADAU1466 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADAU1466 SigmaDSP® Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | ADAU1466 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,89000 € | 187,89 € |
| Unit Price without VAT: | 187,89000 € |
|---|---|
| Unit Price with VAT: | 223,58910 € |





