
SSM2603-EVALZ | |
|---|---|
DigiKey Part Number | SSM2603-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | SSM2603-EVALZ |
Description | EVAL BOARD FOR SSM2603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SSM2603 - CODEC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | CODEC | |
Embedded | - | |
Utilized IC / Part | SSM2603 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,49000 € | 176,49 € |
| Unit Price without VAT: | 176,49000 € |
|---|---|
| Unit Price with VAT: | 210,02310 € |


