
EVAL-AD7863CB | |
|---|---|
DigiKey Part Number | EVAL-AD7863CB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7863CB |
Description | BOARD EVAL FOR AD7863 |
Customer Reference | |
Detailed Description | AD7863 - 14 Bit 175k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 175k | |
Data Interface | Parallel | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 70mW @ 175kSPS | |
Utilized IC / Part | AD7863 | |
Contents | Board(s) | |
Note | - |



