Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AD7863ARSZ-2REEL7 | |
|---|---|
DigiKey Part Number | AD7863ARSZ-2REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7863ARSZ-2REEL7 |
Description | IC ADC 14BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 2 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7863ARSZ-2REEL7 Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 175k | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Data Interface Parallel | Supplier Device Package 28-SSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7863ARSZ-10REEL7 | Analog Devices Inc. | 449 | 505-AD7863ARSZ-10REEL7CT-ND | 49,00000 € | Parametric Equivalent |
| AD7863ARSZ-2REEL | Analog Devices Inc. | 0 | AD7863ARSZ-2REELTR-ND | 33,17659 € | Parametric Equivalent |
| AD7863ARSZ-3REEL7 | Analog Devices Inc. | 0 | AD7863ARSZ-3REEL7TR-ND | 34,01756 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,01756 € | 17.008,78 € |
| Unit Price without VAT: | 34,01756 € |
|---|---|
| Unit Price with VAT: | 40,48090 € |


