
EVAL-AD7859CB | |
|---|---|
DigiKey Part Number | EVAL-AD7859CB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7859CB |
Description | BOARD EVAL FOR AD7859 |
Customer Reference | |
Detailed Description | AD7859 - 12 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 200k |
Manufacturer Analog Devices Inc. | Data Interface Parallel |
Packaging Bulk | Input Range ±VREF/2 |
Part Status Discontinued at DigiKey | Power (Typ) @ Conditions 25mW @ 200kSPS |
Number of A/D Converters 1 | Utilized IC / Part AD7859 |
Number of Bits 12 | Contents Board(s) |



