
AD7859ASZ | |
|---|---|
DigiKey Part Number | AD7859ASZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7859ASZ |
Description | IC ADC 12BIT 44-MQFP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7859ASZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 5.5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 44-QFP |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 44-MQFP (10x10) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7859BSZ | Analog Devices Inc. | 26 | 505-AD7859BSZ-ND | 26,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 € | 21,26 € |
| 10 | 17,06900 € | 170,69 € |
| 45 | 15,47889 € | 696,55 € |
| 135 | 14,67548 € | 1.981,19 € |
| 270 | 14,28233 € | 3.856,23 € |
| 540 | 13,95880 € | 7.537,75 € |
| Unit Price without VAT: | 21,26000 € |
|---|---|
| Unit Price with VAT: | 25,29940 € |


