



EVAL-AD7767-2EDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7767-2EDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7767-2EDZ |
Description | BOARD EVALUATION FOR AD7767 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7767-2 - 24 Bit 32k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 32k | |
Data Interface | Serial | |
Input Range | ±VREF | |
Power (Typ) @ Conditions | 8.5mW @ 32kSPS | |
Utilized IC / Part | AD7767-2 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,92000 € | 73,92 € |
| Unit Price without VAT: | 73,92000 € |
|---|---|
| Unit Price with VAT: | 87,96480 € |








