AD7998 - 12 Bit 188k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD7998 - 12 Bit 188k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-AD7998EBZ
EVAL-AD7998EBZ

EVAL-AD7998EBZ

DigiKey Part Number
EVAL-AD7998EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7998EBZ
Description
BOARD EVAL FOR AD7998
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7998 - 12 Bit 188k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
188k
Data Interface
Serial
Input Range
0 ~ 5.5V
Power (Typ) @ Conditions
7.7mW @ 188kSPS, 5.5V
Utilized IC / Part
AD7998
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
182,12000 €82,12 €
Manufacturers Standard Package
Unit Price without VAT:82,12000 €
Unit Price with VAT:97,72280 €