
EVAL-AD7708EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7708EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7708EBZ |
Description | BOARD EVAL FOR AD7708 |
Customer Reference | |
Detailed Description | AD7708 - 16 Bit 1.37k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 1.37k | |
Data Interface | Serial | |
Input Range | ±2.5V | |
Power (Typ) @ Conditions | 3.84mW @ 3V | |
Utilized IC / Part | AD7708 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



