
AD7708BRUZ | |
|---|---|
DigiKey Part Number | AD7708BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7708BRUZ |
Description | IC ADC 16BIT 28-TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7708BRUZ Models |
Category | Architecture Sigma-Delta |
Manufacturer Analog Devices Inc. | Reference Type External |
Packaging Tube | Voltage - Supply, Analog 2.7V ~ 3.3V, 5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.3V, 5V |
Number of Bits 16 | Features PGA |
Sampling Rate (Per Second) 1.37k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Pseudo-Differential, Single Ended | Supplier Device Package 28-TSSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,91000 € | 10,91 € |
| 10 | 8,57400 € | 85,74 € |
| 50 | 7,63840 € | 381,92 € |
| 100 | 7,34870 € | 734,87 € |
| 250 | 7,04284 € | 1.760,71 € |
| 500 | 6,85860 € | 3.429,30 € |
| 1.000 | 6,70688 € | 6.706,88 € |
| Unit Price without VAT: | 10,91000 € |
|---|---|
| Unit Price with VAT: | 12,98290 € |


