Image for EVAL-AD7707EB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD7707EB

DigiKey Part Number
EVAL-AD7707EB-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7707EB
Description
BOARD EVAL FOR AD7707
Customer Reference
Detailed Description
AD7707 - 16 Bit 500 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Number of A/D Converters
1
Number of Bits
16
Sampling Rate (Per Second)
500
Data Interface
Serial
Input Range
±10V
Power (Typ) @ Conditions
4.75mW @ 500SPS
Utilized IC / Part
AD7707
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.