16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7707BRZ

DigiKey Part Number
AD7707BRZ-ND
Manufacturer
Manufacturer Product Number
AD7707BRZ
Description
IC ADC 16BIT 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7707BRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Analog Devices Inc.
Reference Type
External
Packaging
Tube
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
Number of Bits
16
Features
PGA
Sampling Rate (Per Second)
500
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1, 2
Package / Case
20-SOIC (0.295", 7.50mm Width)
Input Type
Pseudo-Differential, Single Ended
Supplier Device Package
20-SOIC
Data Interface
SPI, DSP
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
117,22000 €17,22 €
1013,73500 €137,35 €
3712,55541 €464,55 €
11111,84991 €1.315,34 €
25911,43660 €2.962,08 €
51811,16458 €5.783,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,22000 €
Unit Price with VAT:20,49180 €