
EVAL-AD7641CBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7641CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7641CBZ |
Description | BOARD EVALUATION FOR AD7641 |
Customer Reference | |
Detailed Description | AD7641 PulSAR® 18 Bit 2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 2M |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Series | Input Range ±2.5V |
Packaging Bulk | Power (Typ) @ Conditions 75mW @ 2MSPS with internal REF |
Part Status Obsolete | Utilized IC / Part AD7641 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 18 | Base Product Number |



