


AD7641BSTZ | |
|---|---|
DigiKey Part Number | 505-AD7641BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7641BSTZ |
Description | IC ADC 18BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7641BSTZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.37V ~ 2.63V |
Number of Bits 18 | Voltage - Supply, Digital 2.37V ~ 2.63V |
Sampling Rate (Per Second) 2M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-LQFP |
Input Type Differential | Supplier Device Package 48-LQFP (7x7) |
Data Interface SPI, Parallel, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7986BCPZ | Analog Devices Inc. | 52 | AD7986BCPZ-ND | 45,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,30000 € | 73,30 € |
| 12 | 60,41250 € | 724,95 € |
| 36 | 57,01972 € | 2.052,71 € |
| 108 | 54,52806 € | 5.889,03 € |
| Unit Price without VAT: | 73,30000 € |
|---|---|
| Unit Price with VAT: | 87,22700 € |

