


EVAL-AD7450CBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7450CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7450CBZ |
Description | BOARD EVALUATION FOR AD7450 |
Customer Reference | |
Detailed Description | AD7450 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Input Range | ±VREF/2 | |
Power (Typ) @ Conditions | 9mW @ 1MSPS | |
Utilized IC / Part | AD7450 | |
Contents | Board(s) | |
Note | - |




