Similar
Similar
Similar

AD7450ARMZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD7450ARMZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7450ARMZ-REEL7 |
Description | IC ADC 12BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7450ARMZ-REEL7 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Differential | Supplier Device Package 8-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4637-1ARZ | Analog Devices Inc. | 462 | 505-ADA4637-1ARZ-ND | 9,27000 € | Similar |
| ISL267450AIUZ | Renesas Electronics Corporation | 0 | ISL267450AIUZ-ND | 0,00000 € | Similar |
| ISL267450IUZ | Renesas Electronics Corporation | 0 | ISL267450IUZ-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,64139 € | 8.641,39 € |
| Unit Price without VAT: | 8,64139 € |
|---|---|
| Unit Price with VAT: | 10,28325 € |




