
EVAL-AD7450ACB | |
|---|---|
DigiKey Part Number | EVAL-AD7450ACB-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7450ACB |
Description | BOARD EVAL FOR AD7450A |
Customer Reference | |
Detailed Description | AD7450A - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1M |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Packaging Bulk | Input Range ±VREF/2 |
Part Status Discontinued at DigiKey | Power (Typ) @ Conditions 9.25mW @ 1MSPS |
Number of A/D Converters 1 | Utilized IC / Part AD7450A |
Number of Bits 12 | Contents Board(s) |




