
EVAL-AD7367CBZ | |
|---|---|
DigiKey Part Number | EVAL-AD7367CBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7367CBZ |
Description | BOARD EVALUATION FOR AD7367 |
Customer Reference | |
Detailed Description | AD7367 iCMOS® 14 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Serial | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 70mW @ 1MSPS | |
Utilized IC / Part | AD7367 | |
Contents | Board(s) | |
Note | - |


