


AD7367BRUZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-AD7367BRUZ-500RL7TR-ND - Tape & Reel (TR) 505-AD7367BRUZ-500RL7CT-ND - Cut Tape (CT) 505-AD7367BRUZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7367BRUZ-500RL7 |
Description | IC ADC 14BIT SAR 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 2 SAR 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7367BRUZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 4 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.5V ~ 16.5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address, Simultaneous Sampling, True Bipolar | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,83000 € | 12,83 € |
| 10 | 10,14800 € | 101,48 € |
| 25 | 9,47560 € | 236,89 € |
| 100 | 9,01240 € | 901,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,17250 € | 4.086,25 € |
| 1.000 | 7,99785 € | 7.997,85 € |
| Unit Price without VAT: | 12,83000 € |
|---|---|
| Unit Price with VAT: | 15,26770 € |


