



EVAL-AD7357EDZ | |
|---|---|
DigiKey Part Number | EVAL-AD7357EDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD7357EDZ |
Description | BOARD EVAL FOR AD7357 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7357 - 14 Bit 4.2M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Input Range ±VREF/2 |
Packaging Box | Power (Typ) @ Conditions 36mW @ 4.2MSPS |
Part Status Active | Utilized IC / Part AD7357 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 4.2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,43000 € | 80,43 € |
| Unit Price without VAT: | 80,43000 € |
|---|---|
| Unit Price with VAT: | 95,71170 € |





