AD7719 - 16, 24 Bit 105 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD7719 - 16, 24 Bit 105 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
EVAL-AD7719EBZ
EVAL-AD7719EBZ

EVAL-AD7719EBZ

DigiKey Part Number
EVAL-AD7719EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD7719EBZ
Description
BOARD EVALUATION FOR AD7719
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7719 - 16, 24 Bit 105 Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
2
Number of Bits
16, 24
Sampling Rate (Per Second)
105
Data Interface
Serial
Input Range
2Vpp
Power (Typ) @ Conditions
4.85mW @ 105SPS
Utilized IC / Part
AD7719
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
174,85000 €74,85 €
Manufacturers Standard Package
Unit Price without VAT:74,85000 €
Unit Price with VAT:89,07150 €