Direct



EVAL-AD5667REBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5667REBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5667REBZ |
Description | EVAL BOARD FOR AD5667R |
Customer Reference | |
Detailed Description | AD5667R nanoDAC® 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc. | Settling Time 4µs |
Series | DAC Type Voltage |
Packaging Box | Utilized IC / Part AD5667R |
Part Status Obsolete | Contents Board(s) |
Number of DAC's 2 | Base Product Number |
Number of Bits 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVAL-AD5667RSDZ | Analog Devices Inc. | 1 | EVAL-AD5667RSDZ-ND | 122,33000 € | Direct |




