10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP
High Speed Converters by Analog Devices

AD5667RBRMZ-1REEL7

DigiKey Part Number
505-AD5667RBRMZ-1REEL7TR-ND - Tape & Reel (TR)
505-AD5667RBRMZ-1REEL7CT-ND - Cut Tape (CT)
505-AD5667RBRMZ-1REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5667RBRMZ-1REEL7
Description
IC DAC 16BIT V-OUT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5667RBRMZ-1REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
2
Settling Time
7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.785
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,11000 €12,11 €
108,39800 €83,98 €
257,43120 €185,78 €
1006,33880 €633,88 €
2506,20788 €1.551,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,20784 €6.207,84 €
Manufacturers Standard Package
Unit Price without VAT:12,11000 €
Unit Price with VAT:14,41090 €