
EVAL-AD5663REBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5663REBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5663REBZ |
Description | EVAL BOARD FOR AD5663 |
Customer Reference | |
Detailed Description | AD5663 nanoDAC® 16 Bit 220k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 220k |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Series | Settling Time 4µs |
Packaging Box | DAC Type Voltage |
Part Status Obsolete | Utilized IC / Part AD5663 |
Number of DAC's 2 | Contents Board(s) |
Number of Bits 16 | Base Product Number |



