


AD5663RBCPZ-3R2 | |
|---|---|
DigiKey Part Number | AD5663RBCPZ-3R2TR-ND - Tape & Reel (TR) AD5663RBCPZ-3R2CT-ND - Cut Tape (CT) AD5663RBCPZ-3R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5663RBCPZ-3R2 |
Description | IC DAC 16BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5663RBCPZ-3R2 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 3.6V |
Series | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±8, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 2 | Package / Case 10-VFDFN Exposed Pad, CSP |
Settling Time 7µs | Supplier Device Package 10-LFCSP-WD (3x3) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,20000 € | 13,20 € |
| 10 | 10,44100 € | 104,41 € |
| 25 | 9,75120 € | 243,78 € |
| 100 | 9,01140 € | 901,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,63140 € | 2.157,85 € |
| 500 | 8,41354 € | 4.206,77 € |
| 750 | 8,30440 € | 6.228,30 € |
| Unit Price without VAT: | 13,20000 € |
|---|---|
| Unit Price with VAT: | 15,70800 € |

