
EVAL-AD5532HSEBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5532HSEBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5532HSEBZ |
Description | EVAL BOARD FOR AD5532HS |
Customer Reference | |
Detailed Description | AD5532HS - 14 Bit 1.1M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1.1M |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Packaging Box | Settling Time 10µs |
Part Status Discontinued at DigiKey | DAC Type Voltage |
Number of DAC's 32 | Utilized IC / Part AD5532HS |
Number of Bits 14 | Contents Board(s) |


