


AD5532ABCZ-2 | |
|---|---|
DigiKey Part Number | 505-AD5532ABCZ-2-ND |
Manufacturer | |
Manufacturer Product Number | AD5532ABCZ-2 |
Description | IC DAC 14BIT 74-CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 32 74-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD5532ABCZ-2 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V, 8V ~ 16.5V, -4.75V ~ 16.5V |
Packaging Tray | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.39 (Max), ±1 (Max) |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 32 | Package / Case 74-LBGA, CSPBGA |
Settling Time 30µs | Supplier Device Package 74-CSPBGA (12x12) |
Output Type Voltage - Unbuffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface Parallel, SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5532ABCZ-1 | Analog Devices Inc. | 4 | AD5532ABCZ-1-ND | 117,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,00000 € | 117,00 € |
| 14 | 96,94000 € | 1.357,16 € |
| 28 | 93,70929 € | 2.623,86 € |
| Unit Price without VAT: | 117,00000 € |
|---|---|
| Unit Price with VAT: | 139,23000 € |


