
EVAL-AD5516-3EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5516-3EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5516-3EBZ |
Description | EVAL BOARD FOR AD5516-3 |
Customer Reference | |
Detailed Description | AD5516-3 - 14 Bit 750k Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 750k |
Manufacturer Analog Devices Inc. | Data Interface Serial |
Packaging Box | Settling Time 32µs |
Part Status Discontinued at DigiKey | DAC Type Voltage |
Number of DAC's 16 | Utilized IC / Part AD5516-3 |
Number of Bits 14 | Contents Board(s) |


