12 Bit Digital to Analog Converter 16 74-CSPBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 16 74-CSPBGA (12x12)
High Speed Converters by Analog Devices

AD5516ABCZ-3

DigiKey Part Number
505-AD5516ABCZ-3-ND
Manufacturer
Manufacturer Product Number
AD5516ABCZ-3
Description
IC DAC 12BIT 74-CSPBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 16 74-CSPBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD5516ABCZ-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±4.75V ~ 15.75V, 5V
Packaging
Tray
Voltage - Supply, Digital
2.7V ~ 5.25V
Part Status
Active
INL/DNL (LSB)
±2 (Max), ±0.5
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
16
Operating Temperature
-40°C ~ 85°C
Settling Time
36µs
Package / Case
74-LBGA, CSPBGA
Output Type
Voltage - Unbuffered
Supplier Device Package
74-CSPBGA (12x12)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
182,77000 €82,77 €
1069,20300 €692,03 €
3065,23933 €1.957,18 €
10062,09370 €6.209,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,77000 €
Unit Price with VAT:98,49630 €