
EVAL-AD5428EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5428EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5428EBZ |
Description | EVAL BOARD FOR AD5428 |
Customer Reference | |
Detailed Description | AD5428 - 8 Bit 2.47M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Number of DAC's | 1 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 2.47M | |
Data Interface | Parallel | |
Settling Time | 50ns | |
DAC Type | Current | |
Utilized IC / Part | AD5428 | |
Contents | Board(s) | |
Note | - |


