



DC2365A-G | |
|---|---|
DigiKey Part Number | DC2365A-G-ND |
Manufacturer | |
Manufacturer Product Number | DC2365A-G |
Description | LTC2353-16 DEMO BOARD BUFFERED D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2353-16 - 16 Bit 550k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 550k | |
Data Interface | - | |
Input Range | ±10.24V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | LTC2353-16 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,11000 € | 178,11 € |
| Unit Price without VAT: | 178,11000 € |
|---|---|
| Unit Price with VAT: | 211,95090 € |







