



EVAL-AD5590EBZ | |
|---|---|
DigiKey Part Number | EVAL-AD5590EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-AD5590EBZ |
Description | BOARD EVAL FOR AD5590 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | AD5590 - 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Data Interface | Serial | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 12.5mW @ 1MSPS, 5V | |
Utilized IC / Part | AD5590 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,46000 € | 196,46 € |
| Unit Price without VAT: | 196,46000 € |
|---|---|
| Unit Price with VAT: | 233,78740 € |

