Image for DC2303A-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2303A-F

DigiKey Part Number
DC2303A-F-ND
Manufacturer
Manufacturer Product Number
DC2303A-F
Description
EVAL BOARD FOR LTC2000A-11
Customer Reference
Detailed Description
LTC2000A-11 - 11 Bit 2.7G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Number of DAC's
1
Number of Bits
11
Sampling Rate (Per Second)
2.7G
Data Interface
LVDS - Serial, SPI
Settling Time
2.2ns
DAC Type
Current
Utilized IC / Part
LTC2000A-11
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.