DC2204A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1
Unit Price: 151,04000 €
Datasheet
LTC2974, LTM4620A, LTM4675, LTM4676A, LTM4677 µModule® 7 Non-Isolated Outputs DC/DC Converter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2974, LTM4620A, LTM4675, LTM4676A, LTM4677 µModule® 7 Non-Isolated Outputs DC/DC Converter Evaluation Board
Power µModule® Solutions
Dynamically adjust Xilinx FPGA Transceiver power supply

DC2204A

DigiKey Part Number
DC2204A-ND
Manufacturer
Manufacturer Product Number
DC2204A
Description
EVAL BOARD FOR LTC2974 LTM4620A
Customer Reference
Detailed Description
LTC2974, LTM4620A, LTM4675, LTM4676A, LTM4677 µModule® 7 Non-Isolated Outputs DC/DC Converter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Main Purpose
DC/DC Converter
Outputs and Type
7 Non-Isolated Outputs
Power - Output
-
Voltage - Output
0.7V, 0.85V, 0.9V, 0.95V, 1V, 1.2V, 1.5V
Current - Output
36A, 13A, 13A, 13A, 13A, 9A, 9A
Voltage - Input
4.5V ~ 15V
Regulator Topology
-
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LTC2974, LTM4620A, LTM4675, LTM4676A, LTM4677
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes