



LTM4677IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4677IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4677IY#PBF |
Description | DC DC CNVRTR 0.5-1.8V 0.5-1.8V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 0.5 ~ 1.8V 0.5 ~ 1.8V 18A, 18A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4677IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.5 ~ 1.8V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 18A, 18A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.0mm) | |
Supplier Device Package | 144-BGA (16x16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,92000 € | 73,92 € |
| 5 | 71,16000 € | 355,80 € |
| 10 | 70,00400 € | 700,04 € |
| 25 | 68,50160 € | 1.712,54 € |
| 90 | 66,45211 € | 5.980,69 € |
| Unit Price without VAT: | 73,92000 € |
|---|---|
| Unit Price with VAT: | 87,96480 € |






