DC2123A is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3
Unit Price: 180,36000 €
Datasheet
LT3790 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2123A

DigiKey Part Number
DC2123A-ND
Manufacturer
Manufacturer Product Number
DC2123A
Description
EVAL BOARD FOR LT3790
Customer Reference
Detailed Description
LT3790 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
24V
Current - Output
5A
Voltage - Input
12V ~ 57V
Regulator Topology
Buck-Boost
Frequency - Switching
200kHz
Contents
Board(s)
Utilized IC / Part
LT3790
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes